3M 387 Series One Piece Branch Link Connectors enable branching into the main network wire (20AWG to 16 AWG) with a one-piece connector that is field-terminable. The field-terminability provides the ability to optimize the system routing. The one-piece connector design reduces installed system space and requires fewer parts to manage during the installation. These connectors are available in a splash-proof (IPX4) version for applications where there may be water condensation or near wet operations, such as washing operations for foods, cosmetics, and pharmaceuticals.
3M 387 One Piece Branch Link Connectors
Features
- Ability to install wire-saving system
- Compatible with conductor size of 18AWG with other gauges available upon special request
- Easy field termination with no special wire preparation – no stripping, tinning or special tooling
- Easy, labor saving and reliable IDC termination
- Enables branching from main wire to branch wire in the field with no special equipment
- Simple, reliable connection
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- Single-connector option means less parts and less waste
Applications
- Any application needing a network to be extended or branched into
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
- Factory automation applications
Video
This TTI Tech Specs video for 3M 387 Series One Piece Branch Link Connectors explains that it features a single-action IDC termination, providing reliable connectivity without the need for special tools, and more.
See Video Transcript Below
Video Transcript
I had a manager once that made me understand why factories are sometimes called “plants”: he branched off so many wires that the whole network looked like the lemon tree my neighbors have never pruned. With Industry 4.0, factories everywhere are going to have more branches, but at least the 3M One Piece Branch Link connector makes branching off the main network wire easy and reliable. They feature a single-action IDC termination, providing reliable connectivity without the need for special tools.
Using 3M’s connectors for T and H-branching, adding sensors and field network wires can be done with reduced wire usage and overall cost. The connectors are rated for up to 32V and 3A and can fit wires from 20AWG to 16AWG. They can be used between negative 20°C and positive 85°C, depending on the current level. They’re also available in a splash-proof version which provides IPX4 protection for applications with exposure to condensation or splashing from wet operations.