3M 357 Series Power Clamp Branch Connectors

3M 357 Series Y-Type and H-type Power Clamp Branch Connectors feature IDC termination that offers a time-saving, reliable, and field-installable wiring solution. These are suitable for wiring applications using 3-4 wires 20AWG to 18AWG and requiring 250V, 6A-10A maximum. The 357 series power clamp branch connectors are RoHS compliant and offer an operating temperature range from -20°C to +75°C. The Y-type branching allows 1:2 signal splitting while the H-type branching allows 1:3 signal splitting. Common applications include field networking systems and automated warehouses.
 

Features

  • Available in Y-type and H-type branching
  • CC-Link Communication Interconnect Standard
  • Polarization ensures proper interconnecting of mated pairs
  • Requires only one hand to mate and unmate for field maintenance ease
  • Robust latching mechanism maintains a reliable interconnection in demanding field applications

Applications

  • Automated production lines
  • Automated warehouses
  • Control systems in homes and buildings
  • Factory automation applications