3M D891 IDC Ribbon Cable Sockets

3M D891 Series IDC Ribbon Cable Sockets feature 10µ micro-inch gold-plated contacts, which provide for maximum economy while retaining 3M's high standards for performance and reliability, making them ideal for high-volume, price-sensitive applications. Polarization slots provide for quick connections while minimizing misalignments. The D891 series offers an optional plastic strain relief to minimize stress on the socket/cable termination. Typical applications include industrial controls, medical, and enterprise servers. 

Features

  • Bulk packaging option for maximum economy
  • Bumps prevent premature latch locking during shipment
  • Double-recessed cover for cable terminating from either side virtually eliminates the need for single-recessed cover connectors
  • Military polarization, with or without center bump
  • Optional double-sided adhesive pull tab for easy unplugging
  • Pre-assembled, sword packaging makes easy loading of manual and semi-automatic assembly equipment

Applications

  • Enterprise servers
  • Factory automation
  • Gaming market
  • Industrial controls
  • Medical device/equipment
  • Self-service kiosk
  • Telecommunications network infrastructure