3M Mini Delta Ribbon (MDR) Wire-to-Board Connectors have many complete assembly solutions available. MDR connectors have a wiper-on-wiper contact for reliable, repetitive plugging and are available in vertical through hole, surface mount, and press-fit designs. These connectors feature rugged die-cast case construction and are RoHS compliant. The MDR connectors have an operating temperature range from -20°C to +85°C. Common applications include communication systems, medical, security, and transportation.
3M Mini Delta Ribbon Wire-to-Board Connectors
Features
- 14 to 100 contact connector interface options
- CameraLink interface in 26 contact connector with SMT
- Digital LCD interface in 20 or 26 contact connectors
- IEEE 1284C interface as a 36 contact connector
- Many assorted complete assembly solutions are available
- Vertical through-hole, SMT, and press-fit design board mount receptacles
- Wiper-on-wiper contact for reliable, repetitive plugging
Applications
- Communications Systems
- Computer Peripherals
- Industrial Instruments/Controls
- Medical
- POS Terminals
- Security
- Storage Systems
- Transportation