3M Twisted Pair Round Jacketed Cables
3M Twisted Pair Round Jacketed Cables consist of several series of multiconductor cables, including 3600X, 3644X, and 3750 Series. They are available in 26AWG or 28AWG and feature dual shielding with 35db average shielding effectiveness. Two series meet CL2 requirements, while another is UL listed.
3600X Series Round Shielded/Jacketed Discrete Wire Cable
3M 3600X Series Round Shielded/Jacketed Discrete Wire Cable has excellent EMI/ESD protection due to dual shielding with aluminum film foil and copper braid. They have a 28 AWG 7-strand wire with a cable delivering 35db average shield effectiveness.
3644X Series Round Shielded/Jacketed Discrete Wire Cable
3M 3644X Series Round Shielded/Jacketed Discrete Wire Cable is ideal for LVDS digital 100-Ohm transmission applications with transmission speeds under 700 MB/second and cable length less than 4 meters.
3750 Series Round Shielded/Jacketed Discrete Wire Cable
3M 3750 Series Round Shielded/Jacketed Discrete Wire Cable is a 26 AWG wire that carries higher power levels in an I/O harness with dual shielding that provides 35dB average shielding effectiveness.