3M MSG7000SDX Electrically Conductive Gasket Tapes

3M MSG7000SDX Electrically Conductive Gasket Tapes feature conductive foam laminated with conductive fabric and a Conductive Pressure Sensitive Adhesive (CPSA) for dependable electrical grounding. These tapes provide effective EMI shielding performance and maintain low contact resistance even under slight compression or with small die-cut sizes. The MSG7000SDX gasket tapes are available in multiple thickness options ranging from 0.3mm to 3mm and operate within a temperature range from -40°C to +105°C. Typical applications include EMI shielding, gap filling, and grounding.

Features

  • Available in multiple thicknesses
  • Conductive fabric layer improves flexibility and stability
  • Halogen-free material 
  • Low resistance even in small die-cut sizes
  • Provides a strong mechanical bond with conductive adhesive
  • Strong adhesion with 3M conductive PSA
  • Supplied with a removable liner

Applications

  • EMI shielding
  • Electrostatic Discharge (ESD)
  • Gap filling
  • Grounding

Technical Specifications

Parameters Values
Thickness Range 0.3mm to 3mm
Operating Temperature Range -40°C to +105°C
Through-adhesive Resistance ≤0.02Ω
Shielding Effectiveness ~80dB
Frequency Range 1GHz to 6GHz