The 3M Molded-On Socket mates with industry standard 2mm x 2mm headers.
3M Molded-On DIP, 2mm x 2mm
Features
- Optional latching ear feature to mate to latch/eject headers
- Center bump polarity feature available
- Low profile allows close stacking between components and boards
- One-piece, molded-on construction with integral strain relief
- Closed-end construction
- Modular tooling allows customized designs
Applications
- Network and Telecommunications Equipment
- Test & Measurement Equipment
- Data Processing Equipment
- Printers and Other Computer Peripherals
- High Vibration
- Medical Monitors, MRIs, and Other Specialized Equipment