3M HF447 Flat Cables

3M HF447 Series Flat Cables is the world’s first ribbon cable to be independently certified by Underwriters' Labs (UL) as meeting the definition of a low-smoke, halogen-free cable. The cable has a temperature rating of -40°C to +90°C and a horizontal flammability rating per UL. The cables are constructed of 30AWG solid wires within a polyolefin blend insulation on 0.025 inch (0.0635mm) centerline. The solid copper conductor can be soldered to a printed circuit board for direct-attach wire connections. Typical applications of HF447 series flat cables are electrical and industrial.

Features

  • Available in 10, 12,14,16,20,24,26,30,34,36,40,50,60,68,80 and 100 conductors
  • Low Smoke Halogen Free (LSHF) insulation
  • LSHF polyolefin blend insulation for reduced risk
  • UL LSHF certified
  • Broad operating temperature range from -40°C to +90°C
  • Zippable for branching or discrete termination
  • Tinned copper solid conductor for direct attachment to printed circuit boards

Applications

  • Electrical
  • Industrial
  • Manufacturing