3M Electrically Conductive Tapes

3M Electrically Conductive Tapes feature enhanced EMI performance in workability, conformability, temperature durability, adhesion, and other parameters. These tapes are conductive in the XYZ-axis or Z-axis and in conductive adhesives, carriers, and conductive fillers. The conductive tapes provide reliable performance across multiple frequency bands and are available in various thicknesses, adhesion levels, and flexibility to meet design requirements. The conductive tapes feature EMI shielding and grounding that reduce EMI noise and crosstalk, increase signal-to-noise ratio (SNR) and meet electromagnetic compatibility requirements.

Features

  • Conductive in XYZ-axis or Z-axis
  • Easy to handle and work
  • Excellent electrical resistance in small contact areas
  • High adhesion for reliable contact
  • Improved EMI shielding in bond line gap
  • Multiple levels of flexibility, adhesion, and conformability
  • Wide range of tape thickness

Applications

  • Aerospace
  • Automotive
  • Communication infrastructure
  • Consumer electronics
  • Defense electronics

Technical Specifications

Parameters Values
Overall width range 25mm to 1060mm
Electrical resistance range 0.015Ω to 0.07Ω
Total tape thickness without liner range 0.025mm to 0.25mm