3M Bumpon Protective Products
3M Bumpon Protective Products are pressure-sensitive, adhesive-backed polyurethane bumpers designed to function as feet, stops, and spacers in electronic and industrial assemblies. These products are constructed from a durable urethane elastomer, offering outstanding skid resistance, abrasion resistance, and lasting durability. The Bumpon protective products offer continuous operating temperatures from -34°C to +66°C with resilience of 5% to 30%. Typical applications include feet, stops, spacers, and protectors.
Features
- Good skid resistance
- Long lasting flexibility
- Long term resiliency
- No screws or tools required for mounting
- Pressure-sensitive adhesive backing
- Resistant to marring and staining
Applications
- Automotive and aerospace components
- Feet on the bottom of small appliances
- Home and furniture products
- Industrial and office equipment
- Protectors
- Spacers
- Stops
Technical Specifications
| Parameters | Values |
|---|---|
| Resilience Range | 5% to 30% |
| Elongation Range | 65% to 100% |
| Application Temperature | 5°C to 52°C |
| Service Temperature | -34°C to +66°C |
| Maximum Hardness | 75 Shore M |