3M 9V 400G QSFP-DD Cable Assemblies

3M 9V Series 400G QSFP-DD Cable Assemblies are passive copper cable assemblies that comply with the QSFP-DD MSA and IEEE 802.3cd standard. The 9V series direct attach copper cable assemblies utilizes a twin axial cable technology that provides a flexible, foldable, and high-performance solution. These 9V series copper cable assemblies operate up to 56Gbps PAM4 modulation, providing solutions up to 400Gbps aggregate bandwidth. The 9V series 400G QSFP-DD cable assemblies operate at a temperature range from 0°C to +70°C and have an impedance of 100Ω. These cable assemblies are ideal for various industrial, medical, networking, and telecommunication applications.

Features

  • Complies to the QSFP-DD MSA and IEEE 802.3cd standard
  • Delivers aggregate data bandwidth up to 400Gbps
  • Do not require a minimum bend radius and are highly flexible
  • High foldability
  • SI performance is minimally impacted by folding and bending
  • Twin axial cable technology

Applications

  • Industrial
  • Medical
  • Networking
  • Telecommunication

Technical Specifications

Parameters Values
Impedance 100Ω
Wire gauge 30AWG, 28AWG, and 26AWG
Dielectric withstanding voltage 100VDC
Insulation resistance >1000MΩ
Operating temperature range 0°C to +70°C

Video

This TTI Specs Video for 3M 9V Series 400G QSFP-DD Cable Assemblies explains how their high-performance data transferring is fulfilled for an aggregate bandwidth of up to 40Gb/s. The cable assemblies are rated for an operating temperature range from 0°C to 70°C at 100Ω impedance for 30AWG, 28AWG, and 26AWG gauge wires.

See video transcript below

Video Transcript

As Artificial Intelligence continues to pave the way for future advancements, the importance of high-speed, high-bandwidth interconnectivity between servers and switches has become increasingly critical. With 3M 9V Series 400G QSFP-DD Cable Assemblies, high-performance data transferring is fulfilled for an aggregate bandwidth of up to 400Gb/s. The cable assemblies are rated for an operating temperature range from 0°C to 70°C at 100Ω impedance for 30AWG, 28AWG, and 26AWG gauge wires. The flexible 400G QSFP-DD cable assemblies by 3M allow folding and bending of the cables without impacting signal integrity for a more reliable data transfer with an extremely tight bend radius requirement. The 3M Twin Axial cable assembly design adheres to QSFP-DD MSA and IEEE 802.3cd standards for quality cable management in high density rack architecture in networking, telecommunication, industrial, and data center applications.

See more 3M resources