3M 8KDx Gen 5.0 PCI Express Extender Assemblies

3M 8KDx Gen 5.0 Twin Axial PCI Express Extender Assemblies provide speeds of up to 32GT/s per lane and bandwidth of up to 64GB/s for 16x configurations. These extender assemblies are available in x8 and x16, as well as straddlemount and surfacemount configurations. The extender assemblies are thin, flexible, and foldable, allowing for versatile routing and compact custom configurations. 8KDx extender assemblies find applications in PC gaming, Artificial Intelligence (AI), and servers.

Features

  • 30AWG wire size
  • Available in standard lengths from 0.25mm to 1.00mm
  • Available in x8 and x16, straddlemount and surface mount variants
  • Can be bent and folded without data speed lost
  • Compatible with Card Electromechanical (CEM) connectors
  • Improved thermal and cable management
  • Low-loss extension

Applications

  • Artificial Intelligence (AI)
  • Cloud computing
  • Computing and networking
  • Data center, server and storage
  • Enterprise IT
  • Gaming and graphics
  • High-Performance Computing (HPC)
  • Machine learning (ML)
  • Telecommunications
  • Test equipment

Technical Specifications

Parameters Values
Data transfer speed 32GT/s
Bandwidth 64Gb/s
Wire guage 30AWG
Standard size 0.125m, 0.25m, 0.75m, 1.0m