3M 3319 High Flex Life Cables
3M 3319 Series High Flex Life Cables are flat, foldable ribbon cables designed for repeated dynamic movement. These devices feature high-strength copper alloy stranded conductors to endure frequent bending. The cables have been tested for over 100 million flex cycles on a 1¾" diameter mandrel. Typically, the 3319 cables use 28AWG conductors on a 0.050" pitch in configurations with up to 64 conductors, rated for 300V, with an operating temperature range from -20°C to +105°C. The 3319 series is suitable for robotics, automated machinery, test equipment, and other systems that require continuous flexing.
Features
- Alloy copper stranded conductors
- Black insulation color
- Flat ribbon type
- Foldable cable and insulation PVC material
- Long-term dynamic flexibility
- RoHS complaint
- Zippable for branching or discrete termination
Applications
- Automated machinery
- Dynamic flex systems
- Pick-and-place equipment
- Robotics
- Test and measurement equipment
- XY positioning tables
Technical Specifications
| Parameters | Values |
|---|---|
| Number of Conductors | 4 to 64 |
| Number of Strands | 19 |
| Flex Life | 100 million cycles |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Wire Size | 28AWG |