3M 1020BC Double-Sided Tapes
3M 1020BC Electrically Conductive Double-Sided Tapes uses a conductive black copper foil backing with an acrylic conductive adhesive to support electrical grounding and EMI control in compact assemblies. These tapes provide XYZ-axis conductivity, maintain electrical contact on small grounding areas, and support reliable signal continuity over time. The 3M 1020BC electrically conductive double-sided tapes offer thickness options of 0.012mm, 0.020mm, and 0.025mm and surface resistance of 0.1Ω. These components feature a through-adhesive resistance of 0.015Ω and 180° peel adhesion to SUS, ranging from 700gf/inch to 1300gf/inch. Applications include grounding paths, EMI and EMC shielding, electrical interconnection, and conductive bonding in electronic assemblies.
Features
- Acrylic conductive adhesive
- Conformability to irregular surfaces
- Copper foil backing
- Electrical reliability over time
- EMI and EMC shielding capability
- Good handling and workability
- Quick bonding performance
- Reliable grounding on small contact areas
- Single-sided conductive construction
- XYZ-axis electrical conductivity
Applications
- Electrical grounding paths
- EMI and EMC shielding
- Grounding of small contact areas
- Interconnection between conductive surfaces
- Noise suppression in electronic assemblies
- Shield termination
- Static charge dissipation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Total Tape Thickness | 0.025mm |
| Thickness | 12µm, 20µm, and 25µm |
| Surface Resistance of Black Foil | 0.1Ω |
| Electrical Resistance Through Adhesive | 0.015Ω |