3M SPD08 Card-Edge Connectors

SPD08 Series High-Speed Card-Edge Connectors are board-to-board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed up to 15Gbps, high-density, controlled impedance signals. These connectors offer flexible stacking heights from 16mm to 40mm with the use of a PCB intermediate riser card. The SPD08 features a high-density 0.8mm pitch and a two-row design to conserve board space and simplify trace routing. The SPD08 connectors support XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds.

Features

  • 0.5A current rating per contact
  • Available with optional latches for robust mechanical stability
  • Card-edge high-speed board-to-board connector
  • Controlled impedance, crosstalk limiting contact design supports speeds up to 15Gbps
  • Flexible design supports 20-200 contact positions
  • Robust contact design is tolerant of misalignment, and provides a reliable connection

Applications

  • Datacom
  • Defense and test applications
  • Enterprise servers 
  • Telecom
  • Industrial