High-Routability miniSAS to SATA Fanout Cable Assemblies‚ 8S36 Series with Sidebands
3M miniSAS to SATA Fanout Cable Assemblies
Features
- Supports SATA 1.0/2.0/3.0 and SAS 1.0/2.1 applications
- Internal cable construction is thin and lower profile than other similar AWG twin axial cables
- Allows for dense routing and flexible routing options within a chassis
- Foldable - allows for extremely tight bend radii
- Minimal performance impact when folded; enables unique packaging configurations
- Saves time and cost during assembly
- See Regulatory Appendix link for chemical compliance information