3M .025" Wire & Cable
3M .025" Wire and Cable are available in pleated foil, round conductor flat, and round shielded/jacketed flat cables. These cables are available at 30 AWG in both solid and stranded. Pleated Foil Shielded Cable and the Round, Jacketed, Flat Cable are made from Polyvinyl Chloride (PVC) while the Round Conductor Flat Cable is made from Flourinated Ethylene Propylene (FEP).
Features
Pleated Foil Shielded Cable
- 35 db average shielding effectiveness
- CL2 rated
- Compatible with IDC mass termination connectors
- TPE Primary, PVC Jacket
Round Conductor Flat Cable
- .025 inch pitch parallel conductors for mass termination
- Low dielectric constant
- UL Recognized to 150°C
Round, Jacketed, Flat Cable
- 30 AWG wire on .025 inch centers permits mass termination
- Close spacing permits higher signal density
- Continuous split/bond allows for mass termination on 2.4 inch centers (approximate)
- Primary cable is zippable for branching or discrete terminations
Applications
- Consumer electronics
- Industrial electronics
Technical Specifications
| Pleated Foil Shielded Cable |
Round Conductor Flat Cable |
Round, Jacketed, Flat Cable |
|
|---|---|---|---|
| Voltage Rating | USA: N.E.C. 725, CL2 Canada: 150V EU: <50V |
USA: 150V EU: <50V |
USA: 30V EU: <50V |
| Insulation Resistance | Primary Cable) > 1 × 1010 Ω/10 ft. [ 3 m ] | > 1 × 1010 Ω/10 ft. [ 3m ] | (Primary Cable) >1 x 1010Ω /10 ft [3 m] |
| Characteristic Impedance - Unbalanced | 53 Ω | 99 Ω | 73 Ω |
| Characteristic Impedance - Balanced | 104 Ω | 195 Ω | 121 Ω |
| Capacitance - Unbalanced | 28.4 pF/ft [ 93.2 pF/m ] | 13.8 pF/ft [ 45.3 pF/m ] | : 20.8 pF/ft [ 68.2 pF/m ] |
| Capacitance - Balanced | 14.5 pF/ft [ 47.6 pF/m ] | 8.2 pF/ft [ 26.9 pF/m ] | 12.0 pF/ft [ 39.4 pF/m ] |
| Inductance - Unbalanced | 0.08 μH/ft [ 0.26 μH/m ] | 0.14 μH/ft [ 0.46 μH/m ] | 0.11 μH/ft [ 0.36 μH/m ] |
| Inductance - Balanced | 0.16 μH/ft [ 0.52 μH/m ] | 0.23 μH/ft [ 0.75 μH/m ] | 0.18 μH/ft [ 0.57 μH/m ] |