3M Active Optical Cable Assemblies for Hybrid Applications

3M Active Optical Cable Assemblies for Hybrid Applications
Part Number Information
Part #: Price/Availability:
6A24-B04 Part Search

The hybrid QSFP+ to CX4 solution connects legacy systems to newer systems.  Active Optical Assembly for CX4 and QSFP+ Hybrid, 20 Gbps, SFF8470/SFF8436 Compliant.

Features

  • Low power - 540mW per end
  • Four channels each operating at up to 5 Gbps
  • Fiber link up to 100m
  • Reliable 850nm VCSEL technology
  • 0 to +70 degree Celsius operating temperature range
  • Hot pluggable
  • LED indicator on CX4
  • Bend insensitive fiber
  • Full set of diagnostic features via I2C
  • Compliant with SFF-8470 specification

Applications

  • High-performance computing
  • Data center networks
  • High-speed servers