3M 8F68 Series High-Routability miniSAS Cable Assemblies is a copper cable assembly that utilizes 3M Twin Axial Cable technology to create a highly flexible, foldable, high-performance solution. The 8F68 series miniSAS cable assembly supports SAS 1.0, 2.0, and 2.1 applications while exceeding SAS 2.1 requirements up to 1m. The cable construction is thin and lower profile than other similar AWG twin axial cables. This allows for dense routing and flexible routing options within a chassis. Typical applications include networking, communications, and data centers.
3M 8F68 Series miniSAS Cable Assemblies
Features
- Allows for dense routing and flexible routing options within a chassis
- Allows for extremely tight bend radii
- Internal cable construction is thin and lower profile than other similar AWG twin axial cables
- Minimal performance impact of folding and enabling unique packaging configurations
- Saves time and cost during assembly
Applications
- Data centers
- Enterprise
- High-bandwidth switches, routers and servers
- High-speed I/O storage
- Networking/communications
- RAIDs, JBODs, and HBAs