3M 159 Shrouded Boardmount Headers

3M 159 Series Shrouded Boardmount Headers are designed to maximize design flexibility while minimizing the PCB footprint. These headers mate to the 158 series sockets and provide a reliable ribbon cable-to-board interface in a variety of applications. These are available in the following configurations: 30μ inch Au plating, vertical mount, thru-hole and SMT, right angle mount, thru-hole, and extended. Typical applications include industrial production equipment, communications, and military.

Features

  • Provides a reliable ribbon cable-to-board interface in a variety of applications
  • Very small PCB footprint conserves valuable board real estate
  • Friction latching system for increased socket holding force (when used with the 3M™ Ribbon Cable Socket 158 Series)
  • Available in straight and right angle thru-hole, and straight surface mount configurations
  • 30µ" and 15µ" gold contact interface versions
  • Lead-free solder process capable
  • See Regulatory Information Appendix link for chemical compliance information

Applications

  • Communications
  • Computer/datacom
  • Industrial production equipment
  • Military/aerospace