3M 158 Ribbon Cable Sockets

3M 158 Series Ribbon Cable Sockets offer 30µ inch and 15µ inch gold contact interface versions. 30µ inch Au plating version is available with 3M’s exclusive adhesive-backed cover for robust termination, improved strain relief, and discrete wire capability. These are available in the sword package, which helps to streamline the termination process, reduces unnecessary process steps, and can improve termination cycle time. Typical applications include industrial production equipment, communications, and aerospace.

Features

  • 30µ inch and 15µ inch gold contact interface versions
  • Available adhesive cover for discrete wire capability and secure termination
  • Available friction latch system for increased retention force (when used with 3M 159 Series Shrouded Boardmount Headers)
  • Provides a reliable ribbon cable to board interface in a variety of applications

Applications

  • Communications
  • Computer/datacom
  • Industrial production equipment
  • Military/aerospace