3M High Routability Internal miniSAS Cable Assemblies

3M High Routability Internal miniSAS Cable Assemblies 8U Series utilize 3M’s ultra-low-profile, high-speed, high-signal-density 3M Twin Axial Cable SL8800 Series. These cable assemblies are available with and without sidebands and are ideal for space-constrained systems. The cable assembly is unjacketed, extremely thin, and very flexible. These assemblies can route along the sides of cabinets and through narrow openings between fans or heat sinks. Typical applications include enterprise computing and network communications.

Features

  • 100Ω differential pairs
  • Can fold and bend cable in multiple locations with little to no impact on electrical performance
  • Flat, fast, flexible, and foldable
  • Four bi-directional SAS channels with or without sidebands
  • Meets SAS 2.1 performance requirements
  • RoHS compliant and halogen free
  • Ultra-low-profile design 
  • Utilizes two layers of 3M Twin Axial Ribbon Cable SL8800 Series

Applications

  • Enterprise computing (e.g. servers, storage systems)
  • High performance computing
  • Network communications (e.g. switches and routers using internal assemblies)