3M 4600 Wiremount Plugs

3M 4600 Series Wiremount Plug is a versatile and reliable solution for wire-to-board connections. The Insulation Displacement Connector (IDC) plug is compatible with 0.050" pitch flat ribbon cable and discrete wire, offering flexibility in your designs. The 4600 series wiremount plug features a shrouded design to protect pins from damage and comes with optional ejector latches for secure mating. These plugs are available in a wide range of positions from 10 to 64 and are typically used in industrial, machinery, and automation systems applications.

Features

  • 0.050" pitch cable
  • Accepts flat cable or discrete wire
  • Available in 10 to 64 positions
  • Available with both open and closed end covers
  • Open or closed end covers available
  • Optional ejector latches and metal strain relief
  • Shrouded connector to protect pins from damage
  • UL 94V-0 rated for flammability

Applications

  • Automation systems
  • Industrial plant operations
  • Machinery

Technical Specifications

Parameters Values
Current Rating 1A
Operating Temperature Range -55°C to +105°C
Maximum Conductor Size 26AWG
Voltage Rating 125Vrms at sea level
Withstanding Voltage 1000Vrms at sea level