3M 7G24 Connectors for CFast Cards feature board mount headers in a low profile configuration or with optional 2mm standoffs that allow the designer to populate the board underneath an inserted card. The single-row surface mount co-planar tails allow for higher yields and simplified inspection. These connectors incorporate extended guide rails to help reduce the possibility of misalignment during card installations and grounding clips that provide additional retention force to the card. Applications include factory automation, industrial controls, and packaging systems.
3M 7G24 Connectors
Features
- Extended guide rails enable accurate and easy card insertion
- Headers mate with both CFast type I and type II cards
- Integral side solder tab with card grounding feature and also prevent the card from flying out of header during ejection
- Meets CFA standards for known compatibility and reliability
- Optional 2mm board standoff enables board population
- Optional ejector and card retainer can be purchased pre-assembled or separately
- Single row surface mount solder tails facilitate auto placement and IR soldering
Applications
- Conveyor systems
- Elevators/lift systems
- Factory automation
- Industrial controls
- Medical
- Motion test and measurement systems
- Packaging systems
- Semiconductor/LCD manufacturing machines
- Traffic light and control systems