3M PC104 Connectors are made to satisfy the requirements of PC/104 embedded PC modules in embedded systems applications. PC104 connectors offer both stack-through and non-stack-through variants of the PC104 8-bit J1/P1 and 16-bit J2/P2 connectors with solder tail termination. The connectors offer an operating temperature ranging from -40°C to +105°C and a current rating of 3A. Typical applications include industrial control and factory automation, medical, transportation, and gaming.
3M PC104 Connectors
Features
- Compact form factor and stacked design to meet tight space requirements of embedded applications
- Relaxed bus drive (6mA) lowers power consumption (to 1W-2W per module) and minimizes component count
- Rugged and reliable 64- and 40-contact male/female headers
- Self-stacking bus reduces the need, cost, and bulk of backplanes and card cages
- Simple contact design to accommodate many standoff heights
- Stack-through design is more rugged against vibration and shock effects
- Standard PC/104 pin-and-socket connectors
Applications
- Gaming
- Industrial control and factory automation
- Medical
- Military/aerospace
- Transportation