3M 9Q Twin Axial Cable Assemblies

3M 9Q Series Twin Axial Cable Assemblies for QSFP+ applications are high-bandwidth transmission cables with a data bandwidth of 40Gbps that fold and bend with minimal impact on performance. These cable assemblies are designed with 3M twin axial cable technology that virtually eliminates high-frequency resonance and allows the cable to be folded and bent with minimal to no performance impact. The 9Q series twin axial cables come with a high-speed and cost-effective alternative to optical solutions. Typical applications include data centers and HPC.

Features

  • 2.5mm bend radius that enables efficient routing in tight spaces
  • Delivers aggregate data bandwidth of 40Gbps
  • Designed to be compatible with standard QSFP+ interface (SFF-8436)
  • EEPROM for cable information and/or customer signature
  • Excellent insertion loss and crosstalk performance
  • High bandwidth transmission performance as defined by industry standards
  • High-speed and cost-effective alternative to optical solutions
  • Passive solutions support up to 5m

Applications

  • Data centers
  • High performance computing