• Relays, Contactors & Solenoids
  • Solid State Relays - SSR
  • Solid State Relays - PCB Mount

TLP202A - Solid State Relays - PCB Mount

1 Results
1 Results
Filtered By:ElectromechanicalRelays, Contactors & SolenoidsSolid State Relays - SSR
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
Load Current Rating
Load Voltage Rating
Relay Contact Form
Control Voltage Range
Package / Case
Output Type
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Datasheet
Mfr: TLP202A(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.5/0.4A

Not Available Online

Call
or
View Details
Reel
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.4 mm (0.37 in)
4.4 mm (0.173 in)
2.1 mm (0.083 in)
TLP202A