G3VM-63G - G3VM - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM63G | |||
Mfr: G3VM63GTR05 TTI: G3VM-63G(TR05) Omron Electronics Availability: 56,000In StockSolid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA | 56,000In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM63G G3VM63GTR05 | ||
0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | ||||
Mfr: G3VM63GTR05 TTI: G3VM63GTR05 Omron Electronics Availability: 56,000In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 56,000In Stock | Reel | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM |