G3VM-61LR(TR05) - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61LR(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF | 0In Stock | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM61LRTR05 | ||
Mfr: G3VM61LRTR05 TTI: G3VM61LRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | - 20 C | + 70 C | G3VM | |||||||
Mfr: G3VM61LRTR05 TTI: G3VM-61LR-TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | - 20 C | + 70 C | G3VM | |||||||
Not Available Online | Reel | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | - 20 C | + 70 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM-61LRTR05 G3VM61LR |