G3VM-61ER1 - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM61ER1 TTI: G3VM-61ER1 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | Tube | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61ER1 | ||
Not Available Online | Tube | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | ||||
Mfr: G3VM61ER1TR TTI: G3VM61ER1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOLID STATE | Not Available Online | Reel | |||||||||||||||||
Mfr: G3VM61ER1TR TTI: G3VM-61ER1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOLID STATE | Not Available Online | Reel |