G3VM-61DY1 - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM61DY1 TTI: G3VM-61DY1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD | 0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM61DY1 | ||
0In Stock | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | ||||
Mfr: G3VM61DY1TR05 TTI: G3VM-61DY1TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD | 0In Stock | Tube | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM-61DY1(TR05) G3VM61DY1TR05 | ||||
Mfr: G3VM61DY1TR05 TTI: G3VM61DY1TR05 Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY DIP 4 | 0In Stock | Tube | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | - 20 C | + 65 C |