G3VM-601FR - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM601FR TTI: G3VM-601FR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Bulk | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM601FR | ||
0In Stock | Bulk | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | ||||
Mfr: G3VM601FRTR05 TTI: G3VM-601FR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM601FRTR05 | ||
Mfr: G3VM601FRTR05 TTI: G3VM601FRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM |