G3VM-41PR12(TR05) - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-41PR12(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock | Reel | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM41PR12TR05 | ||
Mfr: G3VM41PR12TR05 TTI: G3VM41PR12TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | MOSFET | - 40 C | + 85 C | G3VM | ||||||||
Mfr: G3VM41PR12TR05 TTI: G3VM-41PR12-TR05 Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | MOSFET | - 40 C | + 85 C | G3VM | ||||||||
Mfr: G3VM-41PR12 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | 0In Stock | Reel | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM41PR12TR05 |