G3VM-352J - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM352J | |||
0In Stock | Bulk | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | ||||
Mfr: G3VM352JTR TTI: G3VM-352J(TR) Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, DPST-NO, SOP8 SMT 110mA 35ohm 30pF | Not Available Online | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM352JTR | ||
Mfr: G3VM352JTR TTI: G3VM352JTR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE | Not Available Online | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM |