G3VM-21LR10(TR05) - G3VM - Solid State Relays - PCB Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-21LR10 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF | 0In Stock | Reel | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SSOP-4 | MOSFET | 30 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM21LR10 G3VM-21LR10TR05 G3VM-21LR10(TR05) G3VM-21LR10-TR05 G3VM21LR10TR05 |