G3VM-21ER - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | Bulk | PCB Mount | 4 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM21ER | |||
200In Stock | Bulk | PCB Mount | 4 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM |