G3VM-201G1 - G3VM - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM201G1 TTI: G3VM-201G1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 200mA 5ohm 90pF | 0In Stock | Bulk | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM201G1 | ||
0In Stock | Bulk | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | ||||
Mfr: G3VM201G1TR TTI: G3VM-201G1(TR) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | Reel | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 20 C | + 65 C | G3VM | G3VM201G1TR | |||||||
Mfr: G3VM201G1TR TTI: G3VM201G1TR Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | Reel | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 20 C | + 65 C | G3VM |