G3VM-101UR(TR05) - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM101URTR05 TTI: G3VM-101UR(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET VSON | 0In Stock | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM101URTR05 | ||
Mfr: G3VM101URTR05 TTI: G3VM101URTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR |