Reference Only
G2R-1-E DC18
Automotive Relays SPDT 16A Thru-Hole 18VDC.
Datasheet
G2R-1-E DC18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Automotive Relays | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 16 A | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | G2R | |
| Length | 29 mm | |
| Width | 13 mm | |
| Height | 25.5 mm | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Power Consumption | 530 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Capacity | |
| Part # Aliases | G2R1EDC18NC G2R1E18DC G2R-1-EDC18BYOMI G2R1EDC18BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $631.00 | |
| $5.57 | $1,114.00 | |
| $5.54 | $2,770.00 | |
| $5.00 | $5,000.00 | |
| $4.96 | $9,920.00 |
Need more?