Reference Only

DT04-3P-CL06

Automotive Connectors REC, 3P, BLK, E, FLANGE

Manufacturer:

Mfr Part:
DT04-3P-CL06

TTI Part:
DT04-3P-CL06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch10.01 mm (0.394 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Dimensions40.51 mm x 31.75 mm x 43.13 mm
Flammability RatingUL 94
Height31.75 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length43.13 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-3S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type3-Way
Voltage Rating250 VAC/DC
Width40.51 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

653In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.01$6.01
$5.94$297.00
$5.87$587.00
$5.80$1,450.00
$5.70$2,280.00
$5.63$4,504.00
$5.43$6,516.00
Need more?

My Notes

Sign into see notes.