AQY275A - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 1.3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | AQY | |||
0In Stock | Reel | PCB Mount | 1.3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | AQY | |||
0In Stock | Reel | PCB Mount | 1.3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | 50 mA | 9.3 mm (0.366 in) | 8.8 mm (0.346 in) | 3.7 mm (0.146 in) | AQY |