AQY221R6V - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | 1 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY22-V | ||||
Mfr: AQY221R6VY TTI: AQY221R6VY Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS RF SSOP | 0In Stock | Reel | PCB Mount | 1 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY | ||
Mfr: AQY221R6V1Y TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | 1 A | 30 VAC | 1 Form A (SPST-NO) | MOSFET | - 40 C | + 85 C | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY | ||||||||
Mfr: AQY221R6VW TTI: Not Assigned Panasonic Industrial Devices Availability: Not Available OnlineSolid State Relays - PCB Mount PhotoMOS RF SSOP | Not Available Online | Reel | PCB Mount | 1 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SSOP-4 | MOSFET | 3 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY |