AQY221R6T - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tube | PCB Mount | 800 mA | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.14 VDC | VSSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | AQY22-T | ||||
Mfr: AQY221R6TY TTI: AQY221R6TY Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS RF VSSOP CxR10 | 0In Stock | Reel | PCB Mount | 800 mA | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.14 VDC | VSSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | AQY | |||
Not Available Online | Tube | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY22-V | 769-AQY222R2VY | |||
Mfr: AQY221R6TW TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS RF VSSOP CxR10 | 0In Stock | Reel | PCB Mount | 800 mA | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | VSSOP-4 | MOSFET | 3 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | AQY |