AQY221R4V - AQY22-M - Solid State Relays - PCB Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SON-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY22-M |