AQY221R2M - AQY - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQY221R2M1Y TTI: AQY221R2M1Y Panasonic Industrial Devices Availability: 0In Stock2,000 On Order Expected 05-Nov-26 Solid State Relays - PCB Mount SPST-NO250mA 1.35VDC Surface mount Relay | 0In Stock2,000 On Order Expected 05-Nov-26 | Reel | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SON-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY | ||
Mfr: AQY221R2MY TTI: AQY221R2MY Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA 40V load voltage | 0In Stock | Reel | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SON-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY | ||
Mfr: AQY221R2MW TTI: AQY221R2MW Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA 40V load voltage | 0In Stock | Reel | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SON-4 | MOSFET | 3 mA | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY | |||||
Mfr: AQY221R2M1W TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS RF SON | 0In Stock | 1 Form A (SPST-NO) | MOSFET | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY |