AQY221N3M - Solid State Relays - PCB Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SON-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY22-M | |||
Mfr: AQY221N3MY TTI: AQY221N3MY Panasonic Industrial Devices Availability: 3,500In StockSolid State Relays - PCB Mount SON 25V | 3,500In Stock | Reel | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SON-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY | ||
Mfr: AQY221N3MW TTI: AQY221N3MW Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA 25V load voltage | 0In Stock | Reel | PCB Mount | 1 Form A (SPST-NO) | SON-4 | MOSFET | 3 mA | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY | |||||||
Mfr: AQY221N3M1Y TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | Reel | PCB Mount | 150 mA | 25 VAC | 1 Form A (SPST-NO) | SON-4 | MOSFET | 3 mA | - 40 C | + 85 C | 2.95 mm (0.116 in) | 2.2 mm (0.087 in) | 1.4 mm (0.055 in) | AQY | |||
Mfr: AQY221N3M1W TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS RF SON | 0In Stock | 1 Form A (SPST-NO) | MOSFET | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY |