AQY221N2V - Solid State Relays - PCB Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tube | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY22-V | |||
Mfr: AQY221N2VY TTI: AQY221N2VY Panasonic Industrial Devices Availability: 3,500In StockSolid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open | 3,500In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY | ||
Mfr: AQY221N2V1Y TTI: AQY221N2V1Y Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open | 0In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY | ||
Mfr: AQY221N2VW TTI: AQY221N2VW Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open | 0In Stock | Reel | PCB Mount | 1 Form A (SPST-NO) | SSOP-4 | MOSFET | 3 mA | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY | |||||||
Mfr: AQY221N2V1W TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open | 0In Stock | Reel | PCB Mount | 1 Form A (SPST-NO) | SSOP-4 | MOSFET | 3 mA | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | AQY |