AQY221N2T - AQY - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQY221N2TY TTI: AQY221N2TY Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A | 0In Stock | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.14 VDC | VSSOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | AQY | ||
Mfr: AQY221N2TW TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A | 0In Stock | Bulk | PCB Mount | 1 Form A (SPST-NO) | VSSOP-4 | MOSFET | 3 mA | 2.1 mm (0.083 in) | 1.8 mm (0.071 in) | 2.9 mm (0.114 in) | AQY |