AQY216EHA - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | Tube | PCB Mount | 50 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | AQY | |||
0In Stock | Tube | PCB Mount | 50 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.25 VDC | DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | AQY | |||
Mfr: AQY216EHAZ TTI: AQY216EHAZ Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount PHOTOMOS GE 1 F | 0In Stock | Reel | PCB Mount | 50 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | AQY | |||
0In Stock | Reel | PCB Mount | 50 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SMD DIP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | AQY |