AQY212G2S - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock | Tube | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY | |||
Mfr: AQY212G2SZ TTI: AQY212G2SZ Panasonic Industrial Devices Availability: 1,000In StockSolid State Relays - PCB Mount | 1,000In Stock | Reel | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY | ||
Mfr: AQY212G2SX TTI: AQY212G2SX Panasonic Industrial Devices Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | Reel | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | AQY |